Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No410-094Copy
Manufacturer Standard Lead Time13 weeks
Order Code2311277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.840 (CNY94.7392) |
| 5+ | CNY82.170 (CNY92.8521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.84 (CNY94.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-094Copy
Manufacturer Standard Lead Time13 weeks
Order Code2311277
Technical Datasheet
Accessory TypeModule Board
Product Overview
PMODPS2 module board allows a Digilent system board to send and receive signals from a PS/2 style keyboard or mouse. The PS/2 is designed for use with either a Digilent programmable logic system board or a Digilent embedded control system board. Power to the keyboard or mouse can be provided from the system board or an external power supply.
- A 6 pin header for connection to a system board
- PS/2 connector for a keyboard or mouse
- Power routing jumpers
- Small size (0.80inch x 1.00inch)
Contents
Board, 6inch 6 pin cable.
Technical Specifications
Accessory Type
Module Board
For Use With
Digilent Programmable Logic System Boards / Digilent Embedded Control System Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
