Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX-JN58-NECopy
Manufacturer Standard Lead Time73 weeks
Order Code4721242
Product RangeConnectCore 6UL Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.510 (CNY957.6863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.51 (CNY957.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX-JN58-NECopy
Manufacturer Standard Lead Time73 weeks
Order Code4721242
Product RangeConnectCore 6UL Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
InterfacesI2C, I2S, SPI, UART
Receiver Sensitivity Rx-
Supply Voltage Range5V
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product RangeConnectCore 6UL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CC-WMX-JN58-NE is a ConnectCore 6UL secure wireless module. This module delivers a secure and extremely cost-effective connected System-on-Module platform that is slightly bigger than a postage stamp. Built on the NXP® i.MX6UL application processor, the module is the intelligent communication engine for today’s secure connected devices.
- 528MHz operating frequency band, 256MB SLC NAND, 256MB DDR3
- Dual 10/100 Ethernet, 802.11a/b/g/n/ac, Bluetooth 5
- Digi TrustFence embedded device security framework
- Remote management with Digi ConnectCore® Cloud Services
- Digi Embedded Yocto Linux® support
- 63.1mW maximum radio frequency power
- Operating temperature range from -40°C to 85°C
- Dimension is 29mm x 29mm x 3.5mm (1.14in x 1.14in x 0.14in)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
I2C, I2S, SPI, UART
Supply Voltage Range
5V
Certifications
-
SVHC
No SVHC (21-Jan-2025)
Bluetooth Class
-
Receiver Sensitivity Rx
-
Operating Temperature Range
-40 °C to 85 °C
Product Range
ConnectCore 6UL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
