Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG46140V-DIPCopy
Manufacturer Standard Lead Time2 weeks
Order Code3287402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.600 (CNY40.228) |
| 5+ | CNY35.150 (CNY39.7195) |
Price for:Box of 1
Minimum: 1
Multiple: 1
CNY35.60 (CNY40.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46140V-DIPCopy
Manufacturer Standard Lead Time2 weeks
Order Code3287402
Technical Datasheet
Accessory Type20-Pin DIP Proto Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- GreenPAK DIP adapter board for use with SLG4DVKDIP GreenPAK DIP development board
- Small PCB allows adapt STQFN packages into a DIP footprint
- Small board (0.43x1.03inch) uses 20 pins DIP footprint with 0.3inch width
- Can also be used for prototyping by making STQFN package compatible with solder free breadboards
- Low cost board simplifies prototyping of SMT IC’s
- Optional VDD LED indicator
- Decoupling capacitor included
- Speed up design prototyping and testing
Technical Specifications
Accessory Type
20-Pin DIP Proto Board
Product Range
-
For Use With
Dialog Semiconductor SLG4DVKDIP GreenPAK DIP Development Board
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
