Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14531-00FXDB-PCopy
Manufacturer Standard Lead Time11 weeks
Order Code3265423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.040 (CNY152.5952) |
| 5+ | CNY132.340 (CNY149.5442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.04 (CNY152.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531-00FXDB-PCopy
Manufacturer Standard Lead Time11 weeks
Order Code3265423
Technical Datasheet
Accessory TypeBluetooth Low Energy DA14531 FCGQFN24 Daughterboard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Daughterboard for DA14531 to be used with Pro development kit
- Embedded printed antenna
- RF port output (connector not included)
- DA14531 power mode configuration switch
- Current measurement port to connect external measurement equipment
- On-board JTAG connector
- Support for coin cell battery (battery holder not included)
Technical Specifications
Accessory Type
Bluetooth Low Energy DA14531 FCGQFN24 Daughterboard
Product Range
-
For Use With
Dialog Semiconductor DA14531 DEVKT-P Pro Motherboard
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
