Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No679-2422-334FCopy
Manufacturer Standard Lead Time7 weeks
Order Code2674045
Product Range679 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.580 (CNY82.0154) |
| 5+ | CNY70.940 (CNY80.1622) |
| 10+ | CNY69.240 (CNY78.2412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.58 (CNY82.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No679-2422-334FCopy
Manufacturer Standard Lead Time7 weeks
Order Code2674045
Product Range679 Series
Technical Datasheet
LED ColourBlue
Operating Voltage12VDC
Mounting Hole Dia9.5mm
Forward Current If20mA
Luminous Intensity270mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range679 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
9.5mm
Luminous Intensity
270mcd
Product Range
679 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007221
