Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No676-2211-110F.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2673974
Product Range676 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY44.920 (CNY50.7596) |
| 250+ | CNY42.680 (CNY48.2284) |
Price for:Each
Minimum: 150
Multiple: 150
CNY6,738.00 (CNY7,613.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No676-2211-110F.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2673974
Product Range676 Series
Technical Datasheet
LED ColourGreen
Operating Voltage3.3VDC
Mounting Hole Dia6.2mm
Forward Current If20mA
Luminous Intensity11.52cd
IP / NEMA RatingNot Rated
Product Range676 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.2mm
Luminous Intensity
11.52cd
Product Range
676 Series
Operating Voltage
3.3VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002558
