Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-3404-303FCopy
Manufacturer Standard Lead Time8 weeks
Order Code2673700
Product Range656 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.360 (CNY191.3768) |
| 5+ | CNY152.100 (CNY171.873) |
| 10+ | CNY134.840 (CNY152.3692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.36 (CNY191.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-3404-303FCopy
Manufacturer Standard Lead Time8 weeks
Order Code2673700
Product Range656 Series
Technical Datasheet
LED ColourBlue
Operating Voltage24VDC
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
Luminous Intensity
-
Product Range
656 Series
Operating Voltage
24VDC
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03529
