Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1309-303FCopy
Manufacturer Standard Lead Time8 weeks
Order Code2673656
Product Range656 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.540 (CNY189.3202) |
| 5+ | CNY150.410 (CNY169.9633) |
| 10+ | CNY133.270 (CNY150.5951) |
| 20+ | CNY130.610 (CNY147.5893) |
| 50+ | CNY127.940 (CNY144.5722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.54 (CNY189.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1309-303FCopy
Manufacturer Standard Lead Time8 weeks
Order Code2673656
Product Range656 Series
Technical Datasheet
LED ColourYellow
Operating Voltage230VAC
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
Forward Current If
3mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
230VAC
Luminous Intensity
-
Product Range
656 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
