Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1206-304F.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2673645
Product Range656 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.740 (CNY183.8962) |
| 5+ | CNY146.020 (CNY165.0026) |
| 10+ | CNY129.290 (CNY146.0977) |
| 20+ | CNY126.710 (CNY143.1823) |
| 50+ | CNY124.120 (CNY140.2556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.74 (CNY183.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1206-304F.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2673645
Product Range656 Series
Technical Datasheet
LED ColourGreen
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Luminous Intensity-
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Product Range
656 Series
Operating Voltage
28VDC
Luminous Intensity
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956
