Print Page
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.800 (CNY164.754) |
| 5+ | CNY136.020 (CNY153.7026) |
| 10+ | CNY126.240 (CNY142.6512) |
| 20+ | CNY123.720 (CNY139.8036) |
| 50+ | CNY121.200 (CNY136.956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.80 (CNY164.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1206-303FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3775804
Product Range656
Technical Datasheet
LED ColourGreen
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
656
Operating Voltage
28VDC
Forward Current If
18mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855

