Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.740 (CNY183.8962) |
| 5+ | CNY146.020 (CNY165.0026) |
| 10+ | CNY129.290 (CNY146.0977) |
| 20+ | CNY126.710 (CNY143.1823) |
| 50+ | CNY124.120 (CNY140.2556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.74 (CNY183.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1205-304FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3775803
Product Range656
Technical Datasheet
LED ColourGreen
Operating Voltage120V
Mounting Hole Dia12.7mm
Forward Current If5mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
656
Operating Voltage
120V
Forward Current If
5mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412

