Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1205-304F.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2673643
Product Range656 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.740 (CNY183.8962) |
| 5+ | CNY146.020 (CNY165.0026) |
| 10+ | CNY129.290 (CNY146.0977) |
| 20+ | CNY126.710 (CNY143.1823) |
| 50+ | CNY124.120 (CNY140.2556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.74 (CNY183.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1205-304F.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2673643
Product Range656 Series
Technical Datasheet
LED ColourGreen
Operating Voltage120V
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
-
Product Range
656 Series
Operating Voltage
120V
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
