Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1204-303F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2673640
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.230 (CNY176.5399) |
| 5+ | CNY144.210 (CNY162.9573) |
| 10+ | CNY132.180 (CNY149.3634) |
| 20+ | CNY129.540 (CNY146.3802) |
| 50+ | CNY126.900 (CNY143.397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.23 (CNY176.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1204-303F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2673640
Technical Datasheet
Operating Voltage24VDC
Mounting Hole Dia12.7mm
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Voltage
24VDC
Luminous Intensity
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
12.7mm
IP / NEMA Rating
IP66, NEMA 4X
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
