Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.190 (CNY185.5347) |
| 5+ | CNY147.430 (CNY166.5959) |
| 10+ | CNY130.660 (CNY147.6458) |
| 20+ | CNY128.050 (CNY144.6965) |
| 50+ | CNY125.440 (CNY141.7472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.19 (CNY185.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1202-303FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3775797
Product Range656
Technical Datasheet
LED ColourGreen
Operating Voltage5VDC
Mounting Hole Dia12.7mm
Forward Current If15mA
Luminous Intensity1.6cd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
1.6cd
Product Range
656
Operating Voltage
5VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

