Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.250 (CNY166.3925) |
| 5+ | CNY137.310 (CNY155.1603) |
| 10+ | CNY127.370 (CNY143.9281) |
| 20+ | CNY124.830 (CNY141.0579) |
| 50+ | CNY122.280 (CNY138.1764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.25 (CNY166.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1105-304FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3775796
Product Range656
Technical Datasheet
LED ColourRed
Operating Voltage120V
Mounting Hole Dia12.7mm
Forward Current If5mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
656
Operating Voltage
120V
Forward Current If
5mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210467

