Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1105-304F.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2673633
Product Range656 Series
Your Part Number
31 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.250 (CNY166.3925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.25 (CNY166.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1105-304F.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2673633
Product Range656 Series
Technical Datasheet
Mounting Hole Dia12.7mm
Forward Current If5mA
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mounting Hole Dia
12.7mm
Product Range
656 Series
Forward Current If
5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
