Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1105-303F.Copy
Manufacturer Standard Lead Time52 weeks
Order Code2673632
Product Range656 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.570 (CNY181.4441) |
| 5+ | CNY146.910 (CNY166.0083) |
| 10+ | CNY133.240 (CNY150.5612) |
| 20+ | CNY130.580 (CNY147.5554) |
| 50+ | CNY127.920 (CNY144.5496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.57 (CNY181.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1105-303F.Copy
Manufacturer Standard Lead Time52 weeks
Order Code2673632
Product Range656 Series
Technical Datasheet
Operating Voltage120V
Forward Current If5mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Voltage
120V
Luminous Intensity
-
Product Range
656 Series
Forward Current If
5mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025991
