Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1102-304FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3869943
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.700 (CNY183.851) |
| 5+ | CNY145.990 (CNY164.9687) |
| 10+ | CNY129.280 (CNY146.0864) |
| 20+ | CNY126.700 (CNY143.171) |
| 50+ | CNY124.110 (CNY140.2443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.70 (CNY183.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
0.5"
IP / NEMA Rating
IP66, IP67, NEMA 4X
Operating Voltage
5VDC
Forward Current If
16mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
