Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No655-2403-103FCopy
Manufacturer Standard Lead Time5 weeks
Order Code2846852
Product Range655 Series
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.290 (CNY34.2277) |
| 10+ | CNY24.700 (CNY27.911) |
| 25+ | CNY23.740 (CNY26.8262) |
| 50+ | CNY22.790 (CNY25.7527) |
| 100+ | CNY21.830 (CNY24.6679) |
| 250+ | CNY21.220 (CNY23.9786) |
| 500+ | CNY20.540 (CNY23.2102) |
| 1000+ | CNY19.990 (CNY22.5887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.29 (CNY34.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No655-2403-103FCopy
Manufacturer Standard Lead Time5 weeks
Order Code2846852
Product Range655 Series
Technical Datasheet
Mounting Hole Dia12.7mm
IP / NEMA RatingNot Rated
Product Range655 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mounting Hole Dia
12.7mm
Product Range
655 Series
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
