Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No655-1304-104FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2846841
Product Range655 Series
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.710 (CNY38.0923) |
| 10+ | CNY24.540 (CNY27.7302) |
| 25+ | CNY23.530 (CNY26.5889) |
| 50+ | CNY22.590 (CNY25.5267) |
| 100+ | CNY21.580 (CNY24.3854) |
| 250+ | CNY20.900 (CNY23.617) |
| 500+ | CNY20.230 (CNY22.8599) |
| 1000+ | CNY19.350 (CNY21.8655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.71 (CNY38.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No655-1304-104FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2846841
Product Range655 Series
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Forward Current If20mA
Product Range655 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
Forward Current If
20mA
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
24V
Product Range
655 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508
