Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No655-1303-103FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2846838
Product Range655 Series
Your Part Number
316 In Stock
Need more?
316 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
| 10+ | CNY24.230 (CNY27.3799) |
| 25+ | CNY22.810 (CNY25.7753) |
| 50+ | CNY21.390 (CNY24.1707) |
| 100+ | CNY19.960 (CNY22.5548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.31 (CNY42.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No655-1303-103FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2846838
Product Range655 Series
Technical Datasheet
LED ColourYellow
Operating Voltage12V
Mounting Hole Dia12.7mm
Luminous Intensity100mcd
IP / NEMA RatingNot Rated
Product Range655 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
12V
Luminous Intensity
100mcd
Product Range
655 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
