Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No655-1204-103FCopy
Manufacturer Standard Lead Time6 weeks
Order Code2846836
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.410 (CNY40.0133) |
| 10+ | CNY25.450 (CNY28.7585) |
| 25+ | CNY24.490 (CNY27.6737) |
| 50+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY22.580 (CNY25.5154) |
| 250+ | CNY21.490 (CNY24.2837) |
| 500+ | CNY20.400 (CNY23.052) |
| 1000+ | CNY19.580 (CNY22.1254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.41 (CNY40.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Green
Forward Current If
20mA
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
24V
Luminous Intensity
120mcd
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
