Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No653-1403-103FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3014858
Product Range653 Series
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.730 (CNY56.1949) |
| 10+ | CNY34.790 (CNY39.3127) |
| 25+ | CNY32.470 (CNY36.6911) |
| 50+ | CNY30.150 (CNY34.0695) |
| 100+ | CNY27.830 (CNY31.4479) |
| 250+ | CNY26.610 (CNY30.0693) |
| 500+ | CNY25.380 (CNY28.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.73 (CNY56.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No653-1403-103FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3014858
Product Range653 Series
Technical Datasheet
LED ColourBlue
Operating Voltage12VDC
Forward Current If20mA
Luminous Intensity390mcd
IP / NEMA Rating-
Product Range653 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
12VDC
Luminous Intensity
390mcd
Product Range
653 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004863
