Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No653-1204-103FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3014855
Product Range653 Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.950 (CNY30.4535) |
| 10+ | CNY26.740 (CNY30.2162) |
| 25+ | CNY26.470 (CNY29.9111) |
| 50+ | CNY26.270 (CNY29.6851) |
| 100+ | CNY26.060 (CNY29.4478) |
| 250+ | CNY25.860 (CNY29.2218) |
| 500+ | CNY25.580 (CNY28.9054) |
| 1000+ | CNY25.380 (CNY28.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.95 (CNY30.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No653-1204-103FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3014855
Product Range653 Series
Technical Datasheet
Operating Voltage24VDC
Forward Current If20mA
IP / NEMA Rating-
Product Range653 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Voltage
24VDC
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Product Range
653 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899
