Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No630-3704-304FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3884049
Product Range630 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.110 (CNY367.3743) |
| 5+ | CNY295.780 (CNY334.2314) |
| 10+ | CNY266.450 (CNY301.0885) |
| 20+ | CNY261.130 (CNY295.0769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.11 (CNY367.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-3704-304FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3884049
Product Range630 Series
Technical Datasheet
Forward Current If95mA
Luminous Intensity4cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current If
95mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Luminous Intensity
4cd
Product Range
630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07879
