Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No622-1204-304FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3273796
Product Range622 Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.290 (CNY170.9577) |
| 5+ | CNY141.470 (CNY159.8611) |
| 10+ | CNY131.650 (CNY148.7645) |
| 25+ | CNY126.260 (CNY142.6738) |
| 50+ | CNY120.870 (CNY136.5831) |
| 100+ | CNY115.480 (CNY130.4924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.29 (CNY170.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No622-1204-304FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3273796
Product Range622 Series
Technical Datasheet
LED ColourGreen
Forward Current If15mA
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range622 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Forward Current If
15mA
Product Range
622 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082102
