Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No620-1204-304FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3273774
Product Range620 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.780 (CNY93.5414) |
| 5+ | CNY73.750 (CNY83.3375) |
| 10+ | CNY64.650 (CNY73.0545) |
| 25+ | CNY63.700 (CNY71.981) |
| 50+ | CNY62.760 (CNY70.9188) |
| 100+ | CNY61.820 (CNY69.8566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.78 (CNY93.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No620-1204-304FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3273774
Product Range620 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Forward Current If15mA
Luminous Intensity250mcd
Product Range620 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Forward Current If
15mA
Product Range
620 Series
Operating Voltage
24VDC
Luminous Intensity
250mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
