Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No612-3332-140FCopy
Manufacturer Standard Lead Time5 weeks
Order Code1850719
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.160 (CNY44.2508) |
| 10+ | CNY30.220 (CNY34.1486) |
| 25+ | CNY29.880 (CNY33.7644) |
| 50+ | CNY29.470 (CNY33.3011) |
| 100+ | CNY29.130 (CNY32.9169) |
| 250+ | CNY27.900 (CNY31.527) |
| 500+ | CNY26.610 (CNY30.0693) |
| 1000+ | CNY25.110 (CNY28.3743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.16 (CNY44.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24VDC
Forward Current If
15mA
Product Range
-
Mounting Hole Dia
12mm
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004359
