Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No612-3132-130F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1367541
Your Part Number
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.200 (CNY49.946) |
| 10+ | CNY30.220 (CNY34.1486) |
| 25+ | CNY29.400 (CNY33.222) |
| 50+ | CNY28.580 (CNY32.2954) |
| 100+ | CNY27.770 (CNY31.3801) |
| 250+ | CNY26.400 (CNY29.832) |
| 500+ | CNY24.970 (CNY28.2161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.20 (CNY49.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mounting Hole Dia
12mm
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Luminous Intensity
60mcd
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
