Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No609-1122-340FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4062046
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.920 (CNY75.6196) |
| 5+ | CNY55.050 (CNY62.2065) |
| 10+ | CNY43.180 (CNY48.7934) |
| 25+ | CNY41.070 (CNY46.4091) |
| 50+ | CNY39.020 (CNY44.0926) |
| 100+ | CNY36.910 (CNY41.7083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.92 (CNY75.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
9.5mm
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
24VDC
Luminous Intensity
85mcd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006296
