Print Page
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.810 (CNY69.8453) |
| 5+ | CNY52.380 (CNY59.1894) |
| 10+ | CNY42.950 (CNY48.5335) |
| 20+ | CNY42.940 (CNY48.5222) |
| 50+ | CNY42.920 (CNY48.4996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.81 (CNY69.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No607-1212-130FCopy
Manufacturer Standard Lead Time20 weeks
Order Code1138337
Product Range607
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia7.2mm
Forward Current If15mA
Luminous Intensity50mcd
IP / NEMA RatingIP66
Product Range607
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 607-1212-130F is a green panel-mount Protruding LED Indicator for 7.2mm mounting hole with optional watertight capability. It is made up of chrome plated brass housing. The 607 series LED panel mount indicator has lower power consumption - uses up to 90% less energy than an incandescent indicator.
- Electrical connection through solder terminals
- No heat generated
- Watertight seal from front of panel meets NEMA-4X/IP66
Applications
Industrial
Technical Specifications
LED Colour
Green
Mounting Hole Dia
7.2mm
Luminous Intensity
50mcd
Product Range
607
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

