Print Page
187 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.060 (CNY67.8678) |
| 5+ | CNY53.800 (CNY60.794) |
| 10+ | CNY47.460 (CNY53.6298) |
| 25+ | CNY40.720 (CNY46.0136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.06 (CNY67.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No6061415110FCopy
Manufacturer Standard Lead Time10 weeks
Order Code2787116
Product Range606
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia6mm
Forward Current / ColourR 10mA, G 10mA
Operating Voltage / ColourR 3V, G 3V
Luminous Intensity / ColourR 40mcd, G 50mcd
IP / NEMA RatingNot Rated
Product Range606
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 606-1415-110F is a panel-mount red/green LED Indicator with protruding LED positions and chrome-plated brass housing for 6mm mounting hole. It has lock washer and nut mounting method, low power consumption uses up to 90% less energy than an incandescent indicator.
- Long life - Typically 100K hours
- No heat generated
- LED can be protrude from housing
- Bi-color common cathode design
Applications
LED Lighting, Sensing & Instrumentation
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 10mA, G 10mA
Luminous Intensity / Colour
R 40mcd, G 50mcd
Product Range
606
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 3V, G 3V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

