Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No606-1415-120F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1163202
Product Range606 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.030 (CNY64.4439) |
| 5+ | CNY52.590 (CNY59.4267) |
| 10+ | CNY48.160 (CNY54.4208) |
| 25+ | CNY46.860 (CNY52.9518) |
| 50+ | CNY45.500 (CNY51.415) |
| 100+ | CNY44.200 (CNY49.946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.03 (CNY64.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-1415-120F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1163202
Product Range606 Series
Technical Datasheet
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 35mcd, G 18mcd
Product Range606 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current / Colour
R 10mA, G 10mA
Product Range
606 Series
SVHC
No SVHC (25-Jun-2025)
Luminous Intensity / Colour
R 35mcd, G 18mcd
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
