Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-1T40-247FCopy
Order Code4655809
Product RangeMicroLED 599 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.979 (CNY1.1063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1T40-247FCopy
Order Code4655809
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourYellow, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourY 20mA, YG 20mA
Luminous Intensity / ColourY 112.5mcd, YG 226mcd
Forward Voltage / ColourY 2.4V, YG 2.4V
Wavelength / ColourY 594.5nm, YG 576.5nm
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 112.5mcd, YG 226mcd
Wavelength / Colour
Y 594.5nm, YG 576.5nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
Y 20mA, YG 20mA
Forward Voltage / Colour
Y 2.4V, YG 2.4V
Product Range
MicroLED 599 Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
