Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1A80-147F LED, Green, SMD, 0402 [1005 Metric], 5 mA, 2.8 V, 535 nm](https://www.element14.cn/productimages/standard/en_GB/4655810-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1A80-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655815
Product Range599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.815 (CNY0.921) |
| 1000+ | CNY0.733 (CNY0.8283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.55 (CNY11.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1A80-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655815
Product Range599 Series
LED ColourGreen
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage2.8V
Wavelength Typ535nm
Luminous Intensity360mcd
Viewing Angle-
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
2.8V
Luminous Intensity
360mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
535nm
Viewing Angle
-
Product Range
599 Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
