Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1A60-147F LED, Yellow Green, SMD, 0402 [1005 Metric], 5 mA, 2 V, 572 nm](https://www.element14.cn/productimages/standard/en_GB/4655810-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1A60-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655814
Product Range599 Series
Your Part Number
2,150 In Stock
Need more?
2,150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.611 (CNY0.6904) |
| 1000+ | CNY0.565 (CNY0.6384) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1A60-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655814
Product Range599 Series
LED ColourYellow Green
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage2V
Wavelength Typ572nm
Luminous Intensity28.5mcd
Viewing Angle-
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
28.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
599 Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
