Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1A10-147F LED, Red, SMD, 0402 [1005 Metric], 20 mA, 2 V, 650 nm](https://www.element14.cn/productimages/standard/en_GB/4655810-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1A10-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655810
Product Range599 Series
Your Part Number
75 In Stock
16,000 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.603 (CNY0.6814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1A10-147FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655810
Product Range599 Series
LED ColourRed
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ650nm
Luminous Intensity112.5mcd
Viewing Angle-
Lens ShapeRectangular
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
112.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
-
Product Range
599 Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
