Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0R90-137F LED, Water Clear Lens, Blue, SMD - Right Angle, 0605 [1613 Metric], 20 mA, 3.2 V, 471 nm](https://www.element14.cn/productimages/standard/en_GB/4757844-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0R90-137FCopy
Order Code4757849
Product RangeMicroLED 599 Series
Your Part Number
5,850 In Stock
Need more?
5,850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY0.988 (CNY1.1164) |
| 500+ | CNY0.829 (CNY0.9368) |
| 1000+ | CNY0.774 (CNY0.8746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.50 (CNY11.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0R90-137FCopy
Order Code4757849
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD - Right Angle
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ471nm
Luminous Intensity45mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
0605 [1613 Metric]
Forward Voltage
3.2V
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
471nm
Viewing Angle
130°
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
