Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0Q80-247FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655818
Product RangeMicroLED 599 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.290 (CNY1.4577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.20 (CNY19.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0Q80-247FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4655818
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourBlue, Orange
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeDome
Forward Current / ColourB 20mA, O 20mA
Luminous Intensity / ColourB 71.5mcd, O 71.5mcd
Forward Voltage / ColourB 3.3V, O 2V
Wavelength / ColourB 470nm, O 605nm
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue, Orange
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
B 71.5mcd, O 71.5mcd
Wavelength / Colour
B 470nm, O 605nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
B 20mA, O 20mA
Forward Voltage / Colour
B 3.3V, O 2V
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
