Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0Q60-137F LED, Water Clear Lens, Yellow-Green, SMD - Right Angle, 1208 [3210 Metric], 20 mA, 2.1 V, 572 nm](https://www.element14.cn/productimages/standard/en_GB/4757851-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0Q60-137FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4757855
Product RangeMicroLED 599 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.240 (CNY2.5312) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.871 (CNY0.9842) |
| 1000+ | CNY0.808 (CNY0.913) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0Q60-137FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4757855
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourYellow-Green
LED MountingSMD - Right Angle
LED Case Size1208 [3210 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeDome
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow-Green
LED Case Size
1208 [3210 Metric]
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
120°
Product Range
MicroLED 599 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
