Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0Q40-247FCopy
Order Code4655820
Product RangeMicroLED 599 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0Q40-247FCopy
Order Code4655820
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourYellow, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeDome
Forward Current / ColourY 20mA, YG 20mA
Luminous Intensity / ColourY 71.5mcd, YG 45mcd
Forward Voltage / ColourY 2V, YG 2.1V
Wavelength / ColourR 589nm, YG 571nm
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow, Yellow Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
Y 71.5mcd, YG 45mcd
Wavelength / Colour
R 589nm, YG 571nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
Y 20mA, YG 20mA
Forward Voltage / Colour
Y 2V, YG 2.1V
Product Range
MicroLED 599 Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
