Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0Q10-137F LED, Water Clear Lens, Red, SMD - Right Angle, 1208 [3210 Metric], 20 mA, 2.1 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/4757851-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0Q10-137FCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757851
Product RangeMicroLED 599 Series
Your Part Number
5,965 In Stock
Need more?
5,965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.820 (CNY2.0566) |
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.794 (CNY0.8972) |
| 500+ | CNY0.760 (CNY0.8588) |
| 1000+ | CNY0.739 (CNY0.8351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.10 (CNY10.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0Q10-137FCopy
Manufacturer Standard Lead Time23 weeks
Order Code4757851
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourRed
LED MountingSMD - Right Angle
LED Case Size1208 [3210 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity125mcd
Viewing Angle120°
Lens ShapeDome
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
1208 [3210 Metric]
Forward Voltage
2.1V
Luminous Intensity
125mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
MicroLED 599 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
