Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0P60-137F LED, Water Clear Lens, Yellow-Green, SMD, 1206 [3216 Metric], 20 mA, 2.2 V, 570 nm](https://www.element14.cn/productimages/standard/en_GB/4757835-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0P60-137FCopy
Order Code4757839
Product RangeMicroLED 599 Series
Your Part Number
5,915 In Stock
Need more?
5,915 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.610 (CNY1.8193) |
| 10+ | CNY0.933 (CNY1.0543) |
| 100+ | CNY0.703 (CNY0.7944) |
| 500+ | CNY0.662 (CNY0.7481) |
| 1000+ | CNY0.634 (CNY0.7164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0P60-137FCopy
Order Code4757839
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourYellow-Green
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity80mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow-Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.2V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
