Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0H90-147FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4906002
Product RangeMicroLED 599 Series
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.25 (CNY16.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0H90-147FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4906002
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD - Right Angle
LED Case SizePLCC
Forward Current If20mA
Forward Voltage2.8V
Wavelength Typ470nm
Luminous Intensity450mcd
Viewing Angle120°
Lens Shape-
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC
Forward Voltage
2.8V
Luminous Intensity
450mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
