Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0760-147F LED, Yellow Green, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 571 nm](https://www.element14.cn/productimages/standard/en_GB/4906006-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0760-147FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4906010
Product RangeMicroLED 599 Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.861 (CNY0.9729) |
| 1000+ | CNY0.792 (CNY0.895) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.95 (CNY12.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0760-147FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4906010
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity180mcd
Viewing Angle55°
Lens ShapeDome
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
180mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
55°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
