Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0440-127F LED, Non-Diffused, Yellow, SMD, 1206 [3216 Metric], 20 mA, 2.4 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/4258763-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0440-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4258763RL
Cut Tape4258763
Product Range599 Series
Your Part Number
8,999 In Stock
Need more?
8,999 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0440-127FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4258763RL
Cut Tape4258763
Product Range599 Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ590nm
Luminous Intensity630mcd
Viewing Angle40°
Lens Shape-
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.4V
Luminous Intensity
630mcd
Lens Shape
-
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
40°
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
