Print Page
Image is for illustrative purposes only. Please refer to product description.

19,635 In Stock
Need more?
19,635 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.537 (CNY0.6068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.54 (CNY0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Mounting
SMD
Forward Voltage
2.1V
Luminous Intensity
54mcd
Lens Shape
Rectangular
MSL
MSL 3 - 168 hours
Forward Current If
20mA
Wavelength Typ
569nm
Viewing Angle
140°
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
