Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0140-007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995439
Product RangeMicroLED 599 Series
Your Part Number
11,820 In Stock
Need more?
11,820 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.500 (CNY1.695) |
| 25+ | CNY1.250 (CNY1.4125) |
| 50+ | CNY0.978 (CNY1.1051) |
| 100+ | CNY0.722 (CNY0.8159) |
| 250+ | CNY0.702 (CNY0.7933) |
| 500+ | CNY0.675 (CNY0.7628) |
| 1000+ | CNY0.526 (CNY0.5944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.68 (CNY3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0140-007FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995439
Product RangeMicroLED 599 Series
Technical Datasheet
LED MountingSMD
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity112mcd
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
SMD
Forward Voltage
2.1V
Product Range
MicroLED 599 Series
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Luminous Intensity
112mcd
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
