Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0110-007FCopy
Order Code3995436
Product RangeMicroLED 599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.512 (CNY0.5786) |
Price for:Each
Minimum: 20000
Multiple: 20000
CNY10,240.00 (CNY11,571.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0110-007FCopy
Order Code3995436
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
Forward Current If20mA
Wavelength Typ633nm
Viewing Angle140°
Product RangeMicroLED 599 Series
Technical Specifications
LED Colour
Red
Forward Current If
20mA
Viewing Angle
140°
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Wavelength Typ
633nm
Product Range
MicroLED 599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
