Print Page
Image is for illustrative purposes only. Please refer to product description.

22,508 In Stock
Need more?
22,508 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.512 (CNY0.5786) |
Price for:Each
Minimum: 4000
Multiple: 4000
CNY2,048.00 (CNY2,314.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
Viewing Angle
140°
MSL
MSL 3 - 168 hours
Forward Current If
20mA
Luminous Intensity
45mcd
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
